SY55852UKGTR
vs
MC100EL51DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
MSOP
SOIC
Package Description
TSSOP,
LEAD FREE, SOIC-8
Pin Count
10
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
55852
100EL
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
4.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.4 ns
0.565 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
5.7 V
Supply Voltage-Min (Vsup)
2.3 V
4.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
3.9 mm
fmax-Min
2500 MHz
2200 MHz
Base Number Matches
2
1
Manufacturer Package Code
751-07
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Max Frequency@Nom-Sup
1800000000 Hz
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
SOP8,.25
Power Supply Current-Max (ICC)
36 mA
Prop. Delay@Nom-Sup
0.62 ns
Supply Voltage-Nom (Vsup)
5 V
Technology
ECL
Compare SY55852UKGTR with alternatives
Compare MC100EL51DR2G with alternatives