MC10EL35DTR2G
vs
MC100EL52D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOIC
Package Description
LEAD FREE, PLASTIC, TSSOP-8
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
948R-02
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
1400000000 Hz
1800000000 Hz
Number of Bits
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
32 mA
29 mA
Prop. Delay@Nom-Sup
0.745 ns
0.51 ns
Propagation Delay (tpd)
0.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
ECL
ECL100K
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
MASTER-SLAVE
Width
3 mm
fmax-Min
1800 MHz
Base Number Matches
1
5
Power Supplies
-4.5 V
Compare MC10EL35DTR2G with alternatives