SY10EP53VKI
vs
MC10E156FNR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Part Package Code
MSOP
QLCC
Package Description
MSOP-10
LEAD FREE, PLASTIC, LCC-28
Pin Count
10
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10E
10E
JESD-30 Code
S-PDSO-G10
S-PQCC-J28
Length
3 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
3
Number of Functions
1
1
Number of Terminals
10
28
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Propagation Delay (tpd)
0.35 ns
0.8 ns
Seated Height-Max
1.1 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.7 V
Supply Voltage-Min (Vsup)
3 V
4.2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
3 mm
11.505 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
776-02
ECCN Code
EAR99
JESD-609 Code
e3
Number of Inputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
0.9 ns
Qualification Status
Not Qualified
Temperature Grade
OTHER
Terminal Finish
TIN
fmax-Min
700 MHz
Compare SY10EP53VKI with alternatives
Compare MC10E156FNR2G with alternatives