SY10EP53VKI vs SY10EP53VKITR feature comparison

SY10EP53VKI Micrel Inc

Buy Now Datasheet

SY10EP53VKITR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP10,.19,20 MSOP-10
Pin Count 10 10
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0
Length 3 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3000000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.4 ns
Propagation Delay (tpd) 0.35 ns 0.35 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3 mm
Base Number Matches 2 2
Packing Method TR

Compare SY10EP53VKI with alternatives

Compare SY10EP53VKITR with alternatives