SY10EP53VKI vs SY10E256JCTR feature comparison

SY10EP53VKI Micrel Inc

Buy Now Datasheet

SY10E256JCTR Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V THREE 4:1 MUX FOLLOWED BY LATCH
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PQCC-J28
JESD-609 Code e0 e0
Length 3 mm
Logic IC Type D FLIP-FLOP D LATCH
Max Frequency@Nom-Sup 3000000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 3
Number of Functions 1 1
Number of Terminals 10 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP10,.19,20 LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 47 mA 83 mA
Prop. Delay@Nom-Sup 0.4 ns 0.9 ns
Propagation Delay (tpd) 0.35 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE LOW LEVEL
Width 3 mm
Base Number Matches 2 2
Number of Inputs 4
Output Characteristics OPEN-EMITTER
Packing Method TR

Compare SY10EP53VKI with alternatives