SY10EP16VKC
vs
SY88927VKC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
MSOP
SOIC
Package Description
3 MM, MSOP-8
3 MM, MSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
Differential Output
YES
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.25 ns
0.36 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
Supply Current-Max
42 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
ECL10K
ECL
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare SY10EP16VKC with alternatives
Compare SY88927VKC with alternatives