SY88927VKC
vs
SY88927VKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
SOIC
Package Description
3 MM, MSOP-8
3 MM, MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.36 ns
0.24 ns
Receiver Number of Bits
1
1
Surface Mount
YES
YES
Technology
ECL
ECL100K
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Differential Output
YES
Interface Standard
GENERAL PURPOSE
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max
48 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Compare SY88927VKC with alternatives