SY10EL16VZC
vs
SY88927VZCTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
MICREL INC
Reach Compliance Code
unknown
not_compliant
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.355 ns
0.36 ns
Receiver Number of Bits
1
1
Supply Current-Max
22 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Part Package Code
SOIC
Package Description
3 MM, MSOP-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare SY88927VZCTR with alternatives