SY88927VZCTR vs MC10EP16TDTR2 feature comparison

SY88927VZCTR Microchip Technology Inc

Buy Now Datasheet

MC10EP16TDTR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description 3 MM, MSOP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.36 ns 0.3 ns
Receiver Number of Bits 1 1
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Additional Feature CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output YES
Driver Number of Bits 1
Interface Standard GENERAL PURPOSE
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.1 mm
Supply Current-Max 31 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Transmit Delay-Max 0.3 ns
Width 3 mm

Compare SY88927VZCTR with alternatives

Compare MC10EP16TDTR2 with alternatives