SY10E212JZ vs MC100E256FNR2 feature comparison

SY10E212JZ Microchip Technology Inc

Buy Now Datasheet

MC100E256FNR2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MOTOROLA INC
Part Package Code QLCC QLCC
Package Description QCCJ, QCCJ,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3
Length 11.48 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 3 3
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 1.025 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.48 mm 11.505 mm
Base Number Matches 2 3
Additional Feature THREE 4:1 MUX FOLLOWED BY LATCH
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 96 mA

Compare SY10E212JZ with alternatives

Compare MC100E256FNR2 with alternatives