MC100E256FNR2
vs
MC100E150FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
THREE 4:1 MUX FOLLOWED BY LATCH
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
11.505 mm
Logic IC Type
D LATCH
D LATCH
Number of Bits
3
6
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
96 mA
Propagation Delay (tpd)
0.8 ns
0.8 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
LOW LEVEL
Width
11.505 mm
11.505 mm
Base Number Matches
3
5
Pbfree Code
Yes
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
900 MHz
Compare MC100E256FNR2 with alternatives