MC100E256FNR2
vs
SY100E151JCTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCJ,
LCC-28
Pin Count
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
THREE 4:1 MUX FOLLOWED BY LATCH
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
11.48 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
3
6
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
96 mA
Propagation Delay (tpd)
0.8 ns
0.8 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.505 mm
11.48 mm
Base Number Matches
3
3
Packing Method
TR
fmax-Min
1100 MHz
Compare MC100E256FNR2 with alternatives
Compare SY100E151JCTR with alternatives