SY10E196JZ
vs
SY10E196JZTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ, LDCC28,.5SQ
LEAD FREE, PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.48 mm
11.48 mm
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Taps/Steps
127
127
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
156 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
4.72 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Total Delay-Nom (td)
3.63 ns
3.63 ns
Width
11.48 mm
11.48 mm
Base Number Matches
2
1
Pbfree Code
Yes
Packing Method
TR
Compare SY10E196JZ with alternatives
Compare SY10E196JZTR with alternatives