SY10E196JZ
vs
MC10E196FNG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
QLCC
QLCC
Package Description
QCCJ, LDCC28,.5SQ
LEAD FREE, PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.48 mm
11.505 mm
Logic IC Type
SILICON DELAY LINE
ACTIVE DELAY LINE
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Taps/Steps
127
127
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
156 mA
156 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
4.72 ns
4.72 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Total Delay-Nom (td)
3.63 ns
3.63 ns
Width
11.48 mm
11.505 mm
Base Number Matches
2
2
Pbfree Code
Yes
Manufacturer Package Code
776-02
Additional Feature
NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V
Output Characteristics
OPEN-EMITTER
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
40
Compare SY10E196JZ with alternatives
Compare MC10E196FNG with alternatives