SY10E196JZTR vs MC100E196FN feature comparison

SY10E196JZTR Microchip Technology Inc

Buy Now Datasheet

MC100E196FN Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Part Package Code QLCC QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm 11.5062 mm
Logic IC Type SILICON DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Taps/Steps 127 127
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 3.63 ns 3.63 ns
Width 11.48 mm 11.5062 mm
Base Number Matches 1 5
Additional Feature LINEAR INPUT FOR TIGHTER RESOLUTION; WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 179 mA
Prop. Delay@Nom-Sup 4.72 ns

Compare SY10E196JZTR with alternatives

Compare MC100E196FN with alternatives