SY10E112JI vs MC10E112FN feature comparison

SY10E112JI Micrel Inc

Buy Now Datasheet

MC10E112FN onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm 11.505 mm
Logic IC Type INVERTER/BUFFER INVERTER/BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240 235
Propagation Delay (tpd) 0.6 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.48 mm 11.505 mm
Base Number Matches 3 5
Part Package Code QLCC
Pin Count 28
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare SY10E112JI with alternatives

Compare MC10E112FN with alternatives