SY10E112JI
vs
SY10E112JC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ, LDCC28,.5SQ
LCC-28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
11.48 mm
Logic IC Type
INVERTER/BUFFER
INVERTER/BUFFER
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.6 ns
0.6 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
11.48 mm
Base Number Matches
3
3
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-5.2 V
Compare SY10E112JI with alternatives
Compare SY10E112JC with alternatives