SY100S364FC vs 100371MD8 feature comparison

SY100S364FC Micrel Inc

Buy Now Datasheet

100371MD8 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFF, QFL24,.4SQ DIE
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100S 100K
JESD-30 Code S-GQFP-F24 R-XUUC-N24
JESD-609 Code e0
Length 9.78 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 3
Number of Inputs 16 4
Number of Outputs 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code QFF DIE
Package Equivalence Code QFL24,.4SQ DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK UNCASED CHIP
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 63 mA
Prop. Delay@Nom-Sup 1.4 ns
Propagation Delay (tpd) 1.4 ns 1.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 9.78 mm
Base Number Matches 2 1

Compare SY100S364FC with alternatives

Compare 100371MD8 with alternatives