SY100EP195VTC vs SY100EP195VTG-TR feature comparison

SY100EP195VTC Microchip Technology Inc

Buy Now Datasheet

SY100EP195VTG-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-32 TQFP-32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
Family 100E 100E
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e4
Length 7 mm 7 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Taps/Steps 1023 1023
Number of Terminals 32 32
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 12.2 ns 12.2 ns
Width 7 mm 7 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Temperature Grade INDUSTRIAL

Compare SY100EP195VTC with alternatives

Compare SY100EP195VTG-TR with alternatives