SY100EP195VTC vs MC100EP195FA feature comparison

SY100EP195VTC Microchip Technology Inc

Buy Now Datasheet

MC100EP195FA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description TQFP-32 LQFP-32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V
Family 100E 100E
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 2 NOT SPECIFIED
Number of Functions 1 1
Number of Taps/Steps 1023 1023
Number of Terminals 32 32
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Programmable Delay Line YES YES
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 12.2 ns 12.2 ns
Width 7 mm 7 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 240
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100EP195VTC with alternatives