SY100EP195VTC
vs
MC100EP195FAG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Package Description
TQFP-32
LEAD FREE, LQFP-32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V
NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V
Family
100E
100E
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Moisture Sensitivity Level
2
NOT SPECIFIED
Number of Functions
1
1
Number of Taps/Steps
1023
1023
Number of Terminals
32
32
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, LOW PROFILE
Programmable Delay Line
YES
YES
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Total Delay-Nom (td)
12.2 ns
12.2 ns
Width
7 mm
7 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
40
Compare SY100EP195VTC with alternatives