SY100ELT23ZITR
vs
SY100ELT23ZCL
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
SOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Delay-Max |
3.5 ns
|
3 ns
|
Interface IC Type |
PECL TO TTL TRANSLATOR
|
ECL TO TTL TRANSLATOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.93 mm
|
4.9 mm
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Latch or Register |
NONE
|
NONE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
1.73 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.94 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
TOTEM-POLE
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SY100ELT23ZITR with alternatives
Compare SY100ELT23ZCL with alternatives