SY100ELT23ZITR vs MC100ELT23DTR2 feature comparison

SY100ELT23ZITR Microchip Technology Inc

Buy Now Datasheet

MC100ELT23DTR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code SOIC SOIC
Package Description SOIC-8 PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 3.5 ns 5.5 ns
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.93 mm 3 mm
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.73 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.94 mm 3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Factory Lead Time 4 Weeks
JESD-609 Code e0
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Technology ECL
Terminal Finish TIN LEAD

Compare SY100ELT23ZITR with alternatives

Compare MC100ELT23DTR2 with alternatives