SY100ELT23ZG
vs
SY100ELT23ZI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
5 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Delay-Max
3.5 ns
3.5 ns
Interface IC Type
PECL TO TTL TRANSLATOR
PECL TO TTL TRANSLATOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.93 mm
4.93 mm
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.73 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.94 mm
3.94 mm
Base Number Matches
2
2
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Technology
ECL100K
Compare SY100ELT23ZG with alternatives
Compare SY100ELT23ZI with alternatives