SY100ELT23LZCTR vs SY89321LMGTR feature comparison

SY100ELT23LZCTR Micrel Inc

Buy Now Datasheet

SY89321LMGTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC DFN
Package Description 0.300 INCH, SOIC-8 HVSON,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 2.5 ns 2.5 ns
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e0 e4
Length 4.93 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 0.9754 mm
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.94 mm 2 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code MLF

Compare SY100ELT23LZCTR with alternatives

Compare SY89321LMGTR with alternatives