SY100ELT23LZCTR
vs
SY100ELT23LZC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-8
SOP,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
2.5 ns
2.5 ns
Interface IC Type
PECL TO TTL TRANSLATOR
PECL TO TTL TRANSLATOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.93 mm
4.93 mm
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.73 mm
1.73 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.94 mm
3.94 mm
Base Number Matches
3
4
Pbfree Code
No
Compare SY100ELT23LZCTR with alternatives