SY100EL16VCKG vs SY100EL16VDZI feature comparison

SY100EL16VCKG Microchip Technology Inc

Buy Now Datasheet

SY100EL16VDZI Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TSSOP, SOP, SOP16,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks
High Level Input Current-Max 0.00015 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e0
Length 3 mm 9.93 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.73 ns 0.65 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.73 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3.94 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 16
Differential Output NO
Package Equivalence Code SOP16,.25
Supply Current-Max 46 mA

Compare SY100EL16VCKG with alternatives

Compare SY100EL16VDZI with alternatives