SY100EL16VDZI vs SY100EL16VFZC feature comparison

SY100EL16VDZI Micrel Inc

Buy Now Datasheet

SY100EL16VFZC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP,
Pin Count 16 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0
Length 9.93 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.65 ns 0.73 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.73 mm
Supply Current-Max 46 mA
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm
Base Number Matches 2 3
Supply Voltage-Nom 3.3 V

Compare SY100EL16VDZI with alternatives

Compare SY100EL16VFZC with alternatives