SY100EL07ZC vs SY100EL07ZG feature comparison

SY100EL07ZC Synergy Semiconductor Corp

Buy Now Datasheet

SY100EL07ZG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 0.42 ns
Propagation Delay (tpd) 0.415 ns 0.395 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Package Description LEAD FREE, 0.150 INCH, SOIC-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 4.93 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm

Compare SY100EL07ZG with alternatives