SY100EL07ZG vs MC100EL07DR2G feature comparison

SY100EL07ZG Microchip Technology Inc

Buy Now Datasheet

MC100EL07DR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, 0.150 INCH, SOIC-8 LEAD FREE, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.93 mm 4.9 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.395 ns 0.395 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.73 mm 1.75 mm
Supply Voltage-Max (Vsup) -5.5 V 5.7 V
Supply Voltage-Min (Vsup) -4.2 V 4.2 V
Supply Voltage-Nom (Vsup) -4.5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.94 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Additional Feature NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V

Compare SY100EL07ZG with alternatives