SY100EL07ZG
vs
MC100EL07DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Package Description
LEAD FREE, 0.150 INCH, SOIC-8
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
100EL
100EL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.93 mm
4.9 mm
Logic IC Type
XOR/XNOR GATE
XOR/XNOR GATE
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
0.395 ns
0.395 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.73 mm
1.75 mm
Supply Voltage-Max (Vsup)
-5.5 V
5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.94 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Additional Feature
NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V
Compare SY100EL07ZG with alternatives