SY100E222LTYTR
vs
LCK4994KB-DB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
LSI CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
LFQFP, QFP100,.63SQ,20
Pin Count
52
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V
ALSO OPERATES WITH 3.3V SUPPLY
Family
100E
4994
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
S-PQFP-G100
JESD-609 Code
e3
e0
Length
10 mm
14 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
52
100
Number of True Outputs
15
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
1.57 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.25 ns
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
2.75 V
Supply Voltage-Min (Vsup)
3 V
2.25 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
14 mm
Base Number Matches
2
3
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63SQ,20
Prop. Delay@Nom-Sup
0.25 ns
fmax-Min
200 MHz
Compare SY100E222LTYTR with alternatives
Compare LCK4994KB-DB with alternatives