LCK4994KB-DB
vs
MC100ES6222TBR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LSI CORP
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
HLQFP, QFP52,.47SQ
Pin Count
100
52
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
ECL MODE: VCC =0V WITH VEE = -2.5V OR -3.3V SUPPLY; ALSO OPERATES AT 3.3V SUPPLY
Family
4994
100E
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G100
S-PQFP-G52
JESD-609 Code
e0
e0
Length
14 mm
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
100
52
Number of True Outputs
16
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
HLQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP52,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Prop. Delay@Nom-Sup
0.25 ns
0.97 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.13 ns
Seated Height-Max
1.6 mm
1.7 mm
Supply Voltage-Max (Vsup)
2.75 V
2.625 V
Supply Voltage-Min (Vsup)
2.25 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
10 mm
fmax-Min
200 MHz
Base Number Matches
3
4
Max I(ol)
0.005 A
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
220
Propagation Delay (tpd)
0.97 ns
Technology
ECL
Time@Peak Reflow Temperature-Max (s)
30
Compare LCK4994KB-DB with alternatives
Compare MC100ES6222TBR2 with alternatives