LCK4994KB-DB vs CY7B994V-5ACT feature comparison

LCK4994KB-DB Broadcom Limited

Buy Now Datasheet

CY7B994V-5ACT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC CYPRESS SEMICONDUCTOR CORP
Package Description TQFP-100 LFQFP, QFP100,.63SQ,20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family 4994 7B
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 100 100
Number of True Outputs 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Prop. Delay@Nom-Sup 0.25 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.65 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.75 V 3.63 V
Supply Voltage-Min (Vsup) 2.25 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 3 1
Rohs Code No
Part Package Code QFP
Pin Count 100
Max I(ol) 0.002 A
Moisture Sensitivity Level 3
Propagation Delay (tpd) 0.5 ns
Technology TTL

Compare LCK4994KB-DB with alternatives

Compare CY7B994V-5ACT with alternatives