SY100E222LTITR
vs
CY2PP3115AIT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LQFP, QFP52,.47SQ
LQFP,
Pin Count
52
52
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V
Family
100E
2PP
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
52
52
Number of True Outputs
15
15
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
1.57 ns
Propagation Delay (tpd)
1.57 ns
1.2 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.06 ns
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
ECL100K
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
10 mm
Base Number Matches
2
1
Compare SY100E222LTITR with alternatives
Compare CY2PP3115AIT with alternatives