CY2PP3115AIT
vs
IDTCSPT857CNLGI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFN
Package Description
LQFP,
HVQCCN, LCC40,.24SQ,20
Pin Count
52
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V
Family
2PP
857
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL
JESD-30 Code
S-PQFP-G52
S-XQCC-N40
JESD-609 Code
e0
e3
Length
10 mm
6 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
52
40
Number of True Outputs
15
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
1.2 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.06 ns
0.075 ns
Seated Height-Max
1.6 mm
1 mm
Supply Voltage-Max (Vsup)
3.465 V
2.7 V
Supply Voltage-Min (Vsup)
2.375 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
VFQFPN
Max I(ol)
0.012 A
Output Characteristics
3-STATE
Package Equivalence Code
LCC40,.24SQ,20
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
220 MHz
Compare CY2PP3115AIT with alternatives
Compare IDTCSPT857CNLGI with alternatives