Part Details for SY100E222LTITR by Micrel Inc
Overview of SY100E222LTITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E222LTITR
SY100E222LTITR CAD Models
SY100E222LTITR Part Data Attributes
|
SY100E222LTITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E222LTITR
Micrel Inc
Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 1.57 ns | |
Propagation Delay (tpd) | 1.57 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for SY100E222LTITR
This table gives cross-reference parts and alternative options found for SY100E222LTITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E222LTITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E222LTI | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Microchip Technology Inc | SY100E222LTITR vs SY100E222LTI |
CY2PP3115AXI | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTITR vs CY2PP3115AXI |
SY100E222LTY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52 | Microchip Technology Inc | SY100E222LTITR vs SY100E222LTY-TR |
SY100E222LTITR | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Microchip Technology Inc | SY100E222LTITR vs SY100E222LTITR |
SY100E222LTYTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LEAD FREE, LQFP-52 | Micrel Inc | SY100E222LTITR vs SY100E222LTYTR |