SY100E222LTITR
vs
IDTCSPT857CNLG8
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFN
|
Package Description |
LQFP, QFP52,.47SQ
|
HVQCCN, LCC40,.24SQ,20
|
Pin Count |
52
|
40
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V
|
|
Family |
100E
|
857
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQFP-G52
|
S-XQCC-N40
|
JESD-609 Code |
e0
|
e3
|
Length |
10 mm
|
6 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
40
|
Number of True Outputs |
15
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LQFP
|
HVQCCN
|
Package Equivalence Code |
QFP52,.47SQ
|
LCC40,.24SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Prop. Delay@Nom-Sup |
1.57 ns
|
|
Propagation Delay (tpd) |
1.57 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.05 ns
|
0.075 ns
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL100K
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
10 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
VFQFPN
|
Max I(ol) |
|
0.012 A
|
Output Characteristics |
|
3-STATE
|
fmax-Min |
|
220 MHz
|
|
|
|
Compare SY100E222LTITR with alternatives
Compare IDTCSPT857CNLG8 with alternatives