SY100E155JCTR
vs
MC100E131FN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MOTOROLA INC
Package Description
PLASTIC, LCC-28
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SIX 2:1 MUX FOLLOWED BY LATCH
WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.48 mm
11.505 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
6
2
Number of Functions
1
2
Number of Inputs
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
117 mA
81 mA
Prop. Delay@Nom-Sup
0.7 ns
Propagation Delay (tpd)
0.75 ns
0.75 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.48 mm
11.505 mm
Base Number Matches
3
5
Part Package Code
QLCC
Pin Count
28
Max Frequency@Nom-Sup
1000000000 Hz
fmax-Min
1000 MHz
Compare SY100E155JCTR with alternatives
Compare MC100E131FN with alternatives