SY100E155JCTR
vs
SY10E431JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
Additional Feature
SIX 2:1 MUX FOLLOWED BY LATCH
WITH DIFFERENTIAL CLOCK
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.48 mm
11.48 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Moisture Sensitivity Level
1
1
Number of Bits
6
1
Number of Functions
1
3
Number of Inputs
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
240
Power Supply Current-Max (ICC)
117 mA
132 mA
Prop. Delay@Nom-Sup
0.7 ns
Propagation Delay (tpd)
0.75 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.48 mm
11.48 mm
Base Number Matches
3
2
Max Frequency@Nom-Sup
1100000000 Hz
fmax-Min
1100 MHz
Compare SY100E155JCTR with alternatives
Compare SY10E431JC with alternatives