SY100E155JCTR
vs
SY10E256JCTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
MICREL INC
Reach Compliance Code
unknown
compliant
Additional Feature
SIX 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE
THREE 4:1 MUX FOLLOWED BY LATCH
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Logic IC Type
D LATCH
D LATCH
Number of Bits
6
3
Number of Functions
1
1
Number of Inputs
6
4
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
TR
Power Supply Current-Max (ICC)
117 mA
83 mA
Prop. Delay@Nom-Sup
0.7 ns
0.9 ns
Propagation Delay (tpd)
0.75 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
LOW LEVEL
Base Number Matches
3
2
Package Description
PLASTIC, LCC-28
Length
11.48 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.57 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
Compare SY10E256JCTR with alternatives