SY100E155JCTR vs SY10E150JZ feature comparison

SY100E155JCTR Microchip Technology Inc

Buy Now Datasheet

SY10E150JZ Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SIX 2:1 MUX FOLLOWED BY LATCH
Family 100E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.48 mm 11.48 mm
Logic IC Type D LATCH D LATCH
Moisture Sensitivity Level 1 2
Number of Bits 6 6
Number of Functions 1 1
Number of Inputs 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 117 mA
Prop. Delay@Nom-Sup 0.7 ns
Propagation Delay (tpd) 0.75 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Trigger Type LOW LEVEL LOW LEVEL
Width 11.48 mm 11.48 mm
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 28

Compare SY100E155JCTR with alternatives

Compare SY10E150JZ with alternatives