SY100E116JI vs SY100E116JITR feature comparison

SY100E116JI Rochester Electronics LLC

Buy Now Datasheet

SY100E116JITR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 PLCC-28
Pin Count 28
Reach Compliance Code unknown compliant
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.48 mm 11.48 mm
Moisture Sensitivity Level 1
Number of Functions 5 5
Number of Terminals 28 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Receive Delay-Max 0.45 ns 0.55 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.48 mm 11.48 mm
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LDCC28,.5SQ

Compare SY100E116JI with alternatives

Compare SY100E116JITR with alternatives