SY100E116JITR vs MC100E116FNR2G feature comparison

SY100E116JITR Synergy Semiconductor Corp

Buy Now Datasheet

MC100E116FNR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Number of Functions 5 5
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 0.5 ns 0.45 ns
Receiver Number of Bits 1 5
Supply Current-Max 40 mA
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2
Pbfree Code No
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28
Pin Count 28
Additional Feature CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output YES
Length 11.505 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 40
Width 11.505 mm

Compare MC100E116FNR2G with alternatives