SWT8-R2R vs 1BT010-14600-001 feature comparison

SWT8-R2R TT Electronics Resistors

Buy Now Datasheet

1BT010-14600-001 Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED
Actuator Type STEM PUSHBUTTON
Body Breadth 6.55 mm 6.2 mm
Body Height 7.2 mm 2.6 mm
Body Length or Diameter 7.4 mm 6.4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250 V 250VAC V
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.55 N 3.14 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 4
Packing Method BULK TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Actuator Angle
Actuator Length 0.02 inch
Actuator Travel 6.35 mm
Additional Feature W/GROUND
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact Function OFF-(ON)
Electrical Life 300000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER
Housing Material THERMOPLASTIC

Compare SWT8-R2R with alternatives

Compare 1BT010-14600-001 with alternatives