1BT010-14600-001 vs SWT7-X2YTR feature comparison

1BT010-14600-001 Foxconn

Buy Now Datasheet

SWT7-X2YTR TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.02 inch
Actuator Travel 6.35 mm
Actuator Type PUSHBUTTON STEM
Additional Feature W/GROUND
Body Breadth 6.2 mm 6.2 mm
Body Height 2.6 mm 2 mm
Body Length or Diameter 6.4 mm 6.3 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 300000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.14 N 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Color YELLOW

Compare 1BT010-14600-001 with alternatives

Compare SWT7-X2YTR with alternatives