Datasheets
SWT8-R2R by:

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT

Part Details for SWT8-R2R by TT Electronics Resistors

Overview of SWT8-R2R by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for SWT8-R2R

SWT8-R2R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWT8-R2R Part Data Attributes:

SWT8-R2R TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SWT8-R2R TT Electronics Resistors Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Color RED
Actuator Type STEM
Body Breadth 6.55 mm
Body Height 7.2 mm
Body Length or Diameter 7.4 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250 V
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Switches 1
Operating Force-Max 2.55 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
PCB Hole Count 4
Packing Method BULK
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Termination Type SOLDER

Alternate Parts for SWT8-R2R

This table gives cross-reference parts and alternative options found for SWT8-R2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT8-R2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWT6-V5KD KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies SWT8-R2R vs SWT6-V5KD
SWT8-R2R KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TT electronics / BI Technologies SWT8-R2R vs SWT8-R2R
SWT6-M2KTR KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies SWT8-R2R vs SWT6-M2KTR
PTS645TK85LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K SWT8-R2R vs PTS645TK85LFS
TL1240GQ1JCLR KEYPAD SWITCH E-Switch Inc SWT8-R2R vs TL1240GQ1JCLR
PTS645SL83LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K SWT8-R2R vs PTS645SL83LFS
LL3301NF065QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT E-Switch Inc SWT8-R2R vs LL3301NF065QJ
1BT003-2610L Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE Foxconn SWT8-R2R vs 1BT003-2610L
PTS645VL15SMLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT C&K SWT8-R2R vs PTS645VL15SMLFS
ADTS62NVB Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE APEM Inc SWT8-R2R vs ADTS62NVB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWT8-R2R by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWT8-R2R by TT Electronics Resistors

  • Please alert me when SWT8-R2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SWT8-R2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWT8-R2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SWT8-R2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWT8-R2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWT8-R2R by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: