SWT50M565%B vs SWT50S5610%B feature comparison

SWT50M565%B SEI Stackpole Electronics Inc

Buy Now Datasheet

SWT50S5610%B SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
JESD-609 Code e3 e3
Manufacturer Series SWT SWT
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 50 W 50 W
Rated Temperature 70 °C 70 °C
Resistance 56 Ω 56 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape LUG LUG
Tolerance 5% 10%
Base Number Matches 2 2

Compare SWT50M565%B with alternatives

Compare SWT50S5610%B with alternatives