Part Details for SWT50M565%B by SEI Stackpole Electronics Inc
Overview of SWT50M565%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SWT50M565%B
SWT50M565%B CAD Models
SWT50M565%B Part Data Attributes
|
SWT50M565%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SWT50M565%B
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 50W, 5%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e3 | |
Manufacturer Series | SWT | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for SWT50M565%B
This table gives cross-reference parts and alternative options found for SWT50M565%B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT50M565%B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT50M5610%B | RESISTOR, WIRE WOUND, 50W, 10%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50M5610%B |
SWT50565%B | RESISTOR, WIRE WOUND, 50 W, 5 %, 56 ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50565%B |
SWT50S565%B | RESISTOR, WIRE WOUND, 50W, 5%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50S565%B |
SWT50S5610%B | RESISTOR, WIRE WOUND, 50W, 10%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50S5610%B |
SWT50L565%B | RESISTOR, WIRE WOUND, 50W, 5%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50L565%B |
SWT50L5610%B | RESISTOR, WIRE WOUND, 50W, 10%, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50L5610%B |
SWT50-5610%B | RESISTOR, WIRE WOUND, 50 W, 10 %, 56 ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWT50M565%B vs SWT50-5610%B |