SWT50M565%B vs SWT50-5610%B feature comparison

SWT50M565%B SEI Stackpole Electronics Inc

Buy Now Datasheet

SWT50-5610%B SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
JESD-609 Code e3 e3
Manufacturer Series SWT SWT
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 50 W 50 W
Rated Temperature 70 °C 70 °C
Resistance 56 Ω 56 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape LUG LUG
Tolerance 5% 10%
Base Number Matches 1 1

Compare SWT50M565%B with alternatives

Compare SWT50-5610%B with alternatives